
BZX884-C8V2,315 | |
|---|---|
DigiKey Part Number | 1727-5665-2-ND - Tape & Reel (TR) 1727-5665-1-ND - Cut Tape (CT) 1727-5665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C8V2,315 |
Description | DIODE ZENER 8.2V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.93000 | RM9.30 |
| 100 | RM0.58430 | RM58.43 |
| 500 | RM0.43356 | RM216.78 |
| 1,000 | RM0.38474 | RM384.74 |
| 2,000 | RM0.34357 | RM687.14 |
| 5,000 | RM0.29891 | RM1,494.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.14666 | RM1,466.60 |
| 20,000 | RM0.13264 | RM2,652.80 |
| 30,000 | RM0.12549 | RM3,764.70 |
| 50,000 | RM0.11745 | RM5,872.50 |
| 70,000 | RM0.11269 | RM7,888.30 |
| 100,000 | RM0.10806 | RM10,806.00 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

