
BZX8850S-B33-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-B33-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8850S-B33-QYL |
Description | DIODE ZENER 33V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 33 V 365 mW ±2% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.19409 | RM1,940.90 |
| 20,000 | RM0.17664 | RM3,532.80 |
| 30,000 | RM0.16775 | RM5,032.50 |
| 50,000 | RM0.15775 | RM7,887.50 |
| 70,000 | RM0.15183 | RM10,628.10 |
| 100,000 | RM0.14608 | RM14,608.00 |
| 250,000 | RM0.13593 | RM33,982.50 |
| Unit Price without VAT: | RM0.19409 |
|---|---|
| Unit Price with VAT: | RM0.21350 |

