
CBT3306PW,118 | |
|---|---|
DigiKey Part Number | 1727-6742-2-ND - Tape & Reel (TR) 1727-6742-1-ND - Cut Tape (CT) 1727-6742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBT3306PW,118 |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM1.04400 | RM10.44 |
| 25 | RM0.92840 | RM23.21 |
| 100 | RM0.80180 | RM80.18 |
| 250 | RM0.74168 | RM185.42 |
| 500 | RM0.70526 | RM352.63 |
| 1,000 | RM0.67539 | RM675.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.64329 | RM1,608.23 |
| 5,000 | RM0.62429 | RM3,121.45 |
| 7,500 | RM0.61477 | RM4,610.78 |
| 12,500 | RM0.60422 | RM7,552.75 |
| 17,500 | RM0.59806 | RM10,466.05 |
| 25,000 | RM0.59213 | RM14,803.25 |
| 62,500 | RM0.57937 | RM36,210.62 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |








