
GS8MJ | |
|---|---|
DigiKey Part Number | 1727-GS8MJTR-ND - Tape & Reel (TR) 1727-GS8MJCT-ND - Cut Tape (CT) 1727-GS8MJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS8MJ |
Description | GS8M/SOD1003/SMC |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 985 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.80400 | RM8.04 |
| 100 | RM0.50390 | RM50.39 |
| 500 | RM0.37304 | RM186.52 |
| 1,000 | RM0.33068 | RM330.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.27668 | RM830.04 |
| 6,000 | RM0.24944 | RM1,496.64 |
| 9,000 | RM0.23554 | RM2,119.86 |
| 15,000 | RM0.21992 | RM3,298.80 |
| 21,000 | RM0.21066 | RM4,423.86 |
| 30,000 | RM0.20166 | RM6,049.80 |
| 75,000 | RM0.18190 | RM13,642.50 |
| 150,000 | RM0.16970 | RM25,455.00 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |


