
HEF4007UBT,653 | |
|---|---|
DigiKey Part Number | 1727-2144-2-ND - Tape & Reel (TR) 1727-2144-1-ND - Cut Tape (CT) 1727-2144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4007UBT,653 |
Description | IC COMPL PAIR W/INV 3BIT 14-SO |
Customer Reference | |
Detailed Description | Complementary Pair Plus Inverter IC 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Complementary Pair Plus Inverter | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 3 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.80400 | RM8.04 |
| 25 | RM0.71400 | RM17.85 |
| 100 | RM0.61350 | RM61.35 |
| 250 | RM0.56580 | RM141.45 |
| 500 | RM0.53686 | RM268.43 |
| 1,000 | RM0.51315 | RM513.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.48804 | RM1,220.10 |
| 5,000 | RM0.47292 | RM2,364.60 |
| 7,500 | RM0.46534 | RM3,490.05 |
| 12,500 | RM0.45695 | RM5,711.88 |
| 17,500 | RM0.45204 | RM7,910.70 |
| 25,000 | RM0.44732 | RM11,183.00 |
| 62,500 | RM0.43717 | RM27,323.12 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

