Direct
Similar
Similar
Similar
Similar
Similar

HEF4013BTT,118 | |
|---|---|
DigiKey Part Number | 1727-6746-2-ND - Tape & Reel (TR) 1727-6746-1-ND - Cut Tape (CT) 1727-6746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4013BTT,118 |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 40 MHz | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 7.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.33200 | RM13.32 |
| 25 | RM1.19000 | RM29.75 |
| 100 | RM1.03350 | RM103.35 |
| 250 | RM0.95852 | RM239.63 |
| 500 | RM0.91344 | RM456.72 |
| 1,000 | RM0.88252 | RM882.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.83711 | RM2,092.78 |
| 5,000 | RM0.81349 | RM4,067.45 |
| 7,500 | RM0.80166 | RM6,012.45 |
| 12,500 | RM0.78855 | RM9,856.88 |
| 17,500 | RM0.78089 | RM13,665.57 |
| 25,000 | RM0.77353 | RM19,338.25 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |



