HEF4040BT-Q100J is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: RM2.40000
Datasheet
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4040BT-Q100J

DigiKey Part Number
1727-HEF4040BT-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HEF4040BT-Q100J
Description
IC BINARY COUNTER 12-BIT 16SO
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
12
Reset
Asynchronous
Timing
-
Count Rate
50 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 15 V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.90842RM2,271.05
5,000RM0.88315RM4,415.75
7,500RM0.87049RM6,528.68
12,500RM0.85647RM10,705.88
17,500RM0.84828RM14,844.90
25,000RM0.84040RM21,010.00
Manufacturers Standard Package
Unit Price without VAT:RM0.90842
Unit Price with VAT:RM0.99926