
HEF4060BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4060BT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4060BT-Q100JCT-ND - Cut Tape (CT) 1727-HEF4060BT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4060BT-Q100J |
Description | IC BINARY COUNTER 14-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 30 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.73800 | RM17.38 |
| 25 | RM1.55880 | RM38.97 |
| 100 | RM1.36010 | RM136.01 |
| 250 | RM1.26552 | RM316.38 |
| 500 | RM1.20864 | RM604.32 |
| 1,000 | RM1.18334 | RM1,183.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.91670 | RM2,291.75 |
| 5,000 | RM0.89124 | RM4,456.20 |
| 7,500 | RM0.87849 | RM6,588.68 |
| 12,500 | RM0.86437 | RM10,804.62 |
| 17,500 | RM0.85611 | RM14,981.93 |
| 25,000 | RM0.84817 | RM21,204.25 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

