Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HEF4066BT,652 | |
|---|---|
DigiKey Part Number | 1727-2950-ND |
Manufacturer | |
Manufacturer Product Number | HEF4066BT,652 |
Description | IC SWITCH SPST-NOX4 155OHM 14SO |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 155Ohm 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4066BT,652 Models |
Category | -3db Bandwidth 90MHz |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 200nA |
Part Status Obsolete | Crosstalk -50dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 155Ohm | Supplier Device Package 14-SO |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 3V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4066BT,653 | Nexperia USA Inc. | 0 | 1727-3071-1-ND | RM1.14000 | Similar |
| MC14066BDR2G | onsemi | 1,258 | MC14066BDR2GOSCT-ND | RM2.01000 | Direct |
| CD4066BM96 | Texas Instruments | 94,158 | 296-14475-1-ND | RM2.56000 | Similar |
| CD4066BMT | Texas Instruments | 466 | 296-CD4066BMTCT-ND | RM3.75000 | Similar |
| CD4066BNS | Texas Instruments | 678 | 296-53278-ND | RM3.82000 | Similar |





