
LSF0108PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-LSF0108PW-Q100JTR-ND - Tape & Reel (TR) 1727-LSF0108PW-Q100JCT-ND - Cut Tape (CT) 1727-LSF0108PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0108PW-Q100J |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100MHz 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Nexperia USA Inc. | Data Rate 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 8 | Supplier Device Package 20-TSSOP |
Voltage - VCCA 0.95 V ~ 4.5 V | Base Product Number |
Voltage - VCCB 1.8 V ~ 5.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.91000 | RM3.91 |
| 10 | RM2.80500 | RM28.05 |
| 25 | RM2.52960 | RM63.24 |
| 100 | RM2.22900 | RM222.90 |
| 250 | RM2.08496 | RM521.24 |
| 500 | RM2.00044 | RM1,000.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.85154 | RM4,628.85 |
| 5,000 | RM1.80611 | RM9,030.55 |
| 7,500 | RM1.78337 | RM13,375.27 |
| 12,500 | RM1.75818 | RM21,977.25 |
| 17,500 | RM1.74344 | RM30,510.20 |
| Unit Price without VAT: | RM3.91000 |
|---|---|
| Unit Price with VAT: | RM4.30100 |





