


74AUP1G132GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-8674-2-ND - Tape & Reel (TR) 1727-8674-1-ND - Cut Tape (CT) 1727-8674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G132GW-Q100H |
Description | IC GATE NAND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G132GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 7.8ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.99300 | RM9.93 |
| 25 | RM0.88080 | RM22.02 |
| 100 | RM0.76080 | RM76.08 |
| 250 | RM0.70320 | RM175.80 |
| 500 | RM0.66854 | RM334.27 |
| 1,000 | RM0.63997 | RM639.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.60468 | RM1,814.04 |
| 6,000 | RM0.58741 | RM3,524.46 |
| 9,000 | RM0.57876 | RM5,208.84 |
| 15,000 | RM0.56917 | RM8,537.55 |
| 21,000 | RM0.56356 | RM11,834.76 |
| 30,000 | RM0.55818 | RM16,745.40 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

