Zener Diode 13 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

MM3Z13VT1GX

DigiKey Part Number
1727-MM3Z13VT1GXTR-ND - Tape & Reel (TR)
1727-MM3Z13VT1GXCT-ND - Cut Tape (CT)
1727-MM3Z13VT1GXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z13VT1GX
Description
DIODE ZENER 13V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 13 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C13S R9GTaiwan Semiconductor Corporation9,9701801-BZT52C13SR9GCT-NDRM0.87000Similar
In-Stock: 2,740
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.46600RM4.66
100RM0.28720RM28.72
500RM0.20928RM104.64
1,000RM0.18395RM183.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500