Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MM3Z3V3T1GX | |
|---|---|
DigiKey Part Number | 1727-MM3Z3V3T1GXTR-ND - Tape & Reel (TR) 1727-MM3Z3V3T1GXCT-ND - Cut Tape (CT) 1727-MM3Z3V3T1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z3V3T1GX |
Description | DIODE ZENER 3.3V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.37800 | RM3.78 |
| 100 | RM0.23360 | RM23.36 |
| 500 | RM0.16934 | RM84.67 |
| 1,000 | RM0.14850 | RM148.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.12184 | RM365.52 |
| 6,000 | RM0.10835 | RM650.10 |
| 9,000 | RM0.10146 | RM913.14 |
| 15,000 | RM0.09372 | RM1,405.80 |
| 21,000 | RM0.08912 | RM1,871.52 |
| 30,000 | RM0.08465 | RM2,539.50 |
| 75,000 | RM0.07484 | RM5,613.00 |
| 150,000 | RM0.06877 | RM10,315.50 |
| 300,000 | RM0.06366 | RM19,098.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |




