
MM5Z20VT5GF | |
|---|---|
DigiKey Part Number | 1727-MM5Z20VT5GFTR-ND - Tape & Reel (TR) 1727-MM5Z20VT5GFCT-ND - Cut Tape (CT) 1727-MM5Z20VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z20VT5GF |
Description | DIODE ZENER 20V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.52000 | RM5.20 |
| 100 | RM0.32110 | RM32.11 |
| 500 | RM0.23466 | RM117.33 |
| 1,000 | RM0.20661 | RM206.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.17084 | RM512.52 |
| 6,000 | RM0.15276 | RM916.56 |
| 9,000 | RM0.14353 | RM1,291.77 |
| 15,000 | RM0.13316 | RM1,997.40 |
| 21,000 | RM0.12701 | RM2,667.21 |
| 30,000 | RM0.12103 | RM3,630.90 |
| 75,000 | RM0.10789 | RM8,091.75 |
| 150,000 | RM0.09977 | RM14,965.50 |
| 300,000 | RM0.09295 | RM27,885.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

