
MM5Z4V7T5GF | |
|---|---|
DigiKey Part Number | 1727-MM5Z4V7T5GFTR-ND - Tape & Reel (TR) 1727-MM5Z4V7T5GFCT-ND - Cut Tape (CT) 1727-MM5Z4V7T5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z4V7T5GF |
Description | DIODE ZENER 4.7V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.57500 | RM5.75 |
| 100 | RM0.35620 | RM35.62 |
| 500 | RM0.26114 | RM130.57 |
| 1,000 | RM0.23025 | RM230.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19088 | RM572.64 |
| 6,000 | RM0.17100 | RM1,026.00 |
| 9,000 | RM0.16086 | RM1,447.74 |
| 15,000 | RM0.14944 | RM2,241.60 |
| 21,000 | RM0.14268 | RM2,996.28 |
| 30,000 | RM0.13611 | RM4,083.30 |
| 75,000 | RM0.12167 | RM9,125.25 |
| 150,000 | RM0.11274 | RM16,911.00 |
| 300,000 | RM0.10564 | RM31,692.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

