
MMBZ20VCL,215 | |
|---|---|
DigiKey Part Number | 1727-2659-2-ND - Tape & Reel (TR) 1727-2659-1-ND - Cut Tape (CT) 1727-2659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ20VCL,215 |
Description | TVS DIODE 17VWM 28VC TO236AB |
Customer Reference | |
Detailed Description | 28V Clamp 1.4A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ20VCL,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 17V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.63800 | RM6.38 |
| 100 | RM0.39870 | RM39.87 |
| 500 | RM0.29298 | RM146.49 |
| 1,000 | RM0.25878 | RM258.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19469 | RM584.07 |
| 6,000 | RM0.17447 | RM1,046.82 |
| 9,000 | RM0.16415 | RM1,477.35 |
| 15,000 | RM0.15255 | RM2,288.25 |
| 21,000 | RM0.14567 | RM3,059.07 |
| 30,000 | RM0.13898 | RM4,169.40 |
| 75,000 | RM0.12430 | RM9,322.50 |
| 150,000 | RM0.11522 | RM17,283.00 |
| 300,000 | RM0.10835 | RM32,505.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

