Direct
Direct
Similar
Similar
Similar
Similar

MMBZ27VCL,235 | |
|---|---|
DigiKey Part Number | 1727-MMBZ27VCL,235TR-ND - Tape & Reel (TR) 1727-MMBZ27VCL,235CT-ND - Cut Tape (CT) 1727-MMBZ27VCL,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VCL,235 |
Description | TVS DIODE 22VWM 38VC TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 1A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 48pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 22V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.65V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 38V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ27VCL,215 | Nexperia USA Inc. | 261 | 1727-1685-1-ND | RM1.11000 | Direct |
| MMBZ27VCLT1G | onsemi | 573 | MMBZ27VCLT1GOSCT-ND | RM0.79000 | Direct |
| MMBZ27VCL-7 | Diodes Incorporated | 0 | MMBZ27VCLDICT-ND | RM2.13000 | Similar |
| MMBZ27VCL-7-F | Diodes Incorporated | 713,025 | MMBZ27VCL-FDICT-ND | RM1.30000 | Similar |
| SZMMBZ27VCLT1G | onsemi | 17,966 | SZMMBZ27VCLT1GOSCT-ND | RM0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.16205 | RM1,620.50 |
| 20,000 | RM0.14701 | RM2,940.20 |
| 30,000 | RM0.13934 | RM4,180.20 |
| 50,000 | RM0.13383 | RM6,691.50 |
| Unit Price without VAT: | RM0.16205 |
|---|---|
| Unit Price with VAT: | RM0.17826 |




