
NEX30606UAZ | |
|---|---|
DigiKey Part Number | 1727-NEX30606UAZTR-ND - Tape & Reel (TR) 1727-NEX30606UAZCT-ND - Cut Tape (CT) 1727-NEX30606UAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX30606UAZ |
Description | NEX30606UA/SOT8055/WLCSP6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.7V 1 Output 600mA 6-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP (1.09x0.74) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.66000 | RM3.66 |
| 10 | RM2.61600 | RM26.16 |
| 25 | RM2.35920 | RM58.98 |
| 100 | RM2.07400 | RM207.40 |
| 250 | RM1.93816 | RM484.54 |
| 500 | RM1.85630 | RM928.15 |
| 1,000 | RM1.79640 | RM1,796.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.65590 | RM4,967.70 |
| 6,000 | RM1.61632 | RM9,697.92 |
| 9,000 | RM1.59650 | RM14,368.50 |
| 15,000 | RM1.57454 | RM23,618.10 |
| 21,000 | RM1.56171 | RM32,795.91 |
| Unit Price without VAT: | RM3.66000 |
|---|---|
| Unit Price with VAT: | RM4.02600 |

