


NHDTA114EUF | |
|---|---|
DigiKey Part Number | 1727-NHDTA114EUFTR-ND - Tape & Reel (TR) 1727-NHDTA114EUFCT-ND - Cut Tape (CT) 1727-NHDTA114EUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTA114EUF |
Description | TRANS PREBIAS PNP 80V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 235 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 150 MHz | |
Power - Max | 235 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.53600 | RM5.36 |
| 100 | RM0.33210 | RM33.21 |
| 500 | RM0.24270 | RM121.35 |
| 1,000 | RM0.21363 | RM213.63 |
| 2,000 | RM0.18908 | RM378.16 |
| 5,000 | RM0.16241 | RM812.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.14589 | RM1,458.90 |
| 20,000 | RM0.13197 | RM2,639.40 |
| 30,000 | RM0.12488 | RM3,746.40 |
| 50,000 | RM0.11690 | RM5,845.00 |
| 70,000 | RM0.11218 | RM7,852.60 |
| 100,000 | RM0.10758 | RM10,758.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

