
NHDTC144ETVL | |
|---|---|
DigiKey Part Number | 1727-NHDTC144ETVLTR-ND - Tape & Reel (TR) 1727-NHDTC144ETVLCT-ND - Cut Tape (CT) 1727-NHDTC144ETVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTC144ETVL |
Description | TRANS PREBIAS NPN 80V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NHDTC144ETVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 170 MHz | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.47700 | RM4.77 |
| 100 | RM0.29550 | RM29.55 |
| 500 | RM0.21552 | RM107.76 |
| 1,000 | RM0.18955 | RM189.55 |
| 2,000 | RM0.16763 | RM335.26 |
| 5,000 | RM0.14380 | RM719.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.12903 | RM1,290.30 |
| 20,000 | RM0.11659 | RM2,331.80 |
| 30,000 | RM0.11025 | RM3,307.50 |
| 50,000 | RM0.10311 | RM5,155.50 |
| 70,000 | RM0.09889 | RM6,922.30 |
| 100,000 | RM0.09478 | RM9,478.00 |
| 250,000 | RM0.08577 | RM21,442.50 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

