


NHDTC144EUX | |
|---|---|
DigiKey Part Number | 1727-NHDTC144EUXTR-ND - Tape & Reel (TR) 1727-NHDTC144EUXCT-ND - Cut Tape (CT) 1727-NHDTC144EUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTC144EUX |
Description | TRANS PREBIAS NPN 80V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 235 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 170 MHz | |
Power - Max | 235 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.51600 | RM5.16 |
| 100 | RM0.32070 | RM32.07 |
| 500 | RM0.23436 | RM117.18 |
| 1,000 | RM0.20638 | RM206.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.16654 | RM499.62 |
| 6,000 | RM0.14886 | RM893.16 |
| 9,000 | RM0.13983 | RM1,258.47 |
| 15,000 | RM0.12968 | RM1,945.20 |
| 21,000 | RM0.12366 | RM2,596.86 |
| 30,000 | RM0.11781 | RM3,534.30 |
| 75,000 | RM0.10496 | RM7,872.00 |
| 150,000 | RM0.09701 | RM14,551.50 |
| 300,000 | RM0.09033 | RM27,099.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

