
NHUMD12X | |
|---|---|
DigiKey Part Number | 1727-NHUMD12XTR-ND - Tape & Reel (TR) 1727-NHUMD12XCT-ND - Cut Tape (CT) 1727-NHUMD12XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHUMD12X |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 80V 100mA 170MHz, 150MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NHUMD12X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 80V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 170MHz, 150MHz | |
Power - Max | 350mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.69700 | RM6.97 |
| 100 | RM0.43540 | RM43.54 |
| 500 | RM0.32088 | RM160.44 |
| 1,000 | RM0.28380 | RM283.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.23652 | RM709.56 |
| 6,000 | RM0.21265 | RM1,275.90 |
| 9,000 | RM0.20047 | RM1,804.23 |
| 15,000 | RM0.18678 | RM2,801.70 |
| 21,000 | RM0.17867 | RM3,752.07 |
| 30,000 | RM0.17078 | RM5,123.40 |
| 75,000 | RM0.15347 | RM11,510.25 |
| 150,000 | RM0.14277 | RM21,415.50 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

