
NHUMD13X | |
|---|---|
DigiKey Part Number | 1727-NHUMD13XTR-ND - Tape & Reel (TR) 1727-NHUMD13XCT-ND - Cut Tape (CT) 1727-NHUMD13XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHUMD13X |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 80V 100mA 170MHz, 150MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NHUMD13X Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170MHz, 150MHz |
Part Status Active | Power - Max 350mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80V | Mounting Type Surface Mount |
Resistor - Base (R1) 4.7kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package 6-TSSOP |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.75100 | RM7.51 |
| 100 | RM0.46890 | RM46.89 |
| 500 | RM0.34554 | RM172.77 |
| 1,000 | RM0.30569 | RM305.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.25484 | RM764.52 |
| 6,000 | RM0.22918 | RM1,375.08 |
| 9,000 | RM0.21609 | RM1,944.81 |
| 15,000 | RM0.20137 | RM3,020.55 |
| 21,000 | RM0.19265 | RM4,045.65 |
| 30,000 | RM0.18417 | RM5,525.10 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

