NMB2227AZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 48
Unit Price: RM1.34000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.26323
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 314,794
Unit Price: RM0.51220
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 600mA 300MHz 300mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMB2227AZ

DigiKey Part Number
NMB2227AZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NMB2227AZ
Description
TRANS NPN/PNP 40V 600MA 6-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 600mA 300MHz 300mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
600mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
300mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.22053RM2,205.30
20,000RM0.20116RM4,023.20
30,000RM0.19129RM5,738.70
50,000RM0.18019RM9,009.50
70,000RM0.17362RM12,153.40
100,000RM0.16723RM16,723.00
Manufacturers Standard Package
Unit Price without VAT:RM0.22053
Unit Price with VAT:RM0.24258