New Product
Power Switch/Driver 1:1 N-Channel 6A 8-HWSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPS3005GP-Q100Z

DigiKey Part Number
1727-NPS3005GP-Q100ZTR-ND - Tape & Reel (TR)
1727-NPS3005GP-Q100ZCT-ND - Cut Tape (CT)
1727-NPS3005GP-Q100ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPS3005GP-Q100Z
Description
0.5 V TO 5.5 V, 6 A, 15 M, SINGL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 8-HWSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
1.5V ~ 5.5V
Current - Output (Max)
6A
Rds On (Typ)
15mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Over Temperature, UVLO
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-HWSON (2x2)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,240
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.64000RM2.64
10RM1.87200RM18.72
25RM1.68000RM42.00
100RM1.46840RM146.84
250RM1.36748RM341.87
500RM1.30674RM653.37
1,000RM1.25662RM1,256.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.19478RM3,584.34
6,000RM1.16451RM6,987.06
9,000RM1.14935RM10,344.15
15,000RM1.13256RM16,988.40
21,000RM1.12274RM23,577.54
30,000RM1.11330RM33,399.00
Manufacturers Standard Package
Unit Price without VAT:RM2.64000
Unit Price with VAT:RM2.90400