This product is no longer available at DigiKey - Please try one of these substitute products
24 substitute(s) available for 'BC857A':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
BC857A
Diotec Semiconductor
0
Diotec Semiconductor
TRANS PNP 45V 0.1A SOT23-3
Parametric Equivalent
2,200RM0.510004878-BC857A-AQ-ND
Taiwan Semiconductor Corporation
TRANS PNP 45V 0.1A SOT-23
Similar
12,182RM0.630001801-BC857ARFGCT-ND
onsemi
TRANS PNP 45V 0.1A SOT23-3
Similar
2,825RM0.47000BC857ALT1GOSCT-ND
Taiwan Semiconductor Corporation
TRANS PNP 45V 0.1A SOT-23
Similar
4,445RM0.630001801-BC857BRFGCT-ND
Nexperia USA Inc.
TRANS PNP 45V 0.1A TO-236AB
Similar
0RM0.390001727-6198-1-ND
Diodes Incorporated
TRANS PNP 45V 0.1A SOT-23-3
Similar
246,190RM0.75000BC857B-7FDICT-ND
Infineon Technologies
TRANS PNP 45V 0.1A PG-SOT23
Similar
147,000RM0.23640BC857BE6433HTMA1TR-ND
Taiwan Semiconductor Corporation
TRANS PNP 45V 0.1A SOT-23
Similar
8,645RM0.630001801-BC857CRFGCT-ND
Central Semiconductor Corp
TRANS PNP 45V 0.1A SOT-23
Similar
0RM0.000001514-BC857CTRPBFREETR-ND
Nexperia USA Inc.
TRANS PNP 45V 0.1A TO-236AB
Similar
0RM0.550001727-4877-1-ND
Nexperia USA Inc.
TRANS PNP 45V 0.1A TO-236AB
Similar
9,978RM0.630001727-BCX71J,235CT-ND
Panasonic Industry
TRANS PNP 50V 0.1A MINI3-G3-B
Similar
0RM0.67000DSA2001R0LCT-ND
onsemi
TRANS PNP 50V 0.1A SC-59
Similar
0RM1.34000488-NSVMSA1162GT1GCT-ND
onsemi
TRANS PNP 45V 0.1A SOT23-3
Similar
113,628RM1.22000SBC857BLT1GOSCT-ND
onsemi
TRANS PNP 45V 0.1A SOT23-3
Similar
962RM1.02000SBC857CLT1GOSCT-ND
Nexperia USA Inc.
TRANS PNP 45V 0.1A TO-236AB
Parametric Equivalent
0RM0.390001727-4872-1-ND
Nexperia USA Inc.
TRANS PNP 45V 0.1A TO-236AB
Parametric Equivalent
0RM0.390001727-1954-1-ND
Rochester Electronics, LLC
TRANS PNP 45V 0.1A TO-236AB
Parametric Equivalent
626,855RM0.118202156-BC857,235-1727-ND
Nexperia USA Inc.
TRANS PNP 45V 0.1A TO-236AB
Parametric Equivalent
0RM0.430001727-BC857-QRCT-ND
Nexperia USA Inc.
TRANS PNP 45V 0.1A TO-236AB
Parametric Equivalent
0RM0.051341727-BC857-QVL-ND
Rochester Electronics, LLC
TRANS PNP 45V 0.1A TO-236AB
Parametric Equivalent
45,064RM0.118202156-BC857A,215-954-ND
Nexperia USA Inc.
TRANS PNP 45V 0.1A TO-236AB
Parametric Equivalent
0RM0.390001727-4867-1-ND
Comchip Technology
TRANS PNP 45V 0.1A SOT-23-3
Parametric Equivalent
0RM0.20157BC857A-HF-ND
Nexperia USA Inc.
TRANS PNP 45V 0.1A TO-236AB
Parametric Equivalent
0RM0.051441727-BC857A-QR-ND