Mosfet Array 30V 220mA 500mW Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3008PBKV,115

DigiKey Part Number
1727-1283-2-ND - Tape & Reel (TR)
1727-1283-1-ND - Cut Tape (CT)
1727-1283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3008PBKV,115
Description
MOSFET 2P-CH 30V 0.22A SOT666
Customer Reference
Detailed Description
Mosfet Array 30V 220mA 500mW Surface Mount SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vgs(th) (Max) @ Id
1.1V @ 250µA
Manufacturer
Nexperia USA Inc.
Gate Charge (Qg) (Max) @ Vgs
0.72nC @ 4.5V
Series
Input Capacitance (Ciss) (Max) @ Vds
46pF @ 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
500mW
Part Status
Not For New Designs
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 P-Channel (Dual)
Qualification
AEC-Q101
FET Feature
Logic Level Gate
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
SOT-563, SOT-666
Current - Continuous Drain (Id) @ 25°C
220mA
Supplier Device Package
SOT-666
Rds On (Max) @ Id, Vgs
4.1Ohm @ 200mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,580
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.74000RM1.74
10RM1.07400RM10.74
100RM0.67780RM67.78
500RM0.50536RM252.68
1,000RM0.44959RM449.59
2,000RM0.40257RM805.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.36294RM1,451.76
8,000RM0.32958RM2,636.64
12,000RM0.31258RM3,750.96
20,000RM0.29346RM5,869.20
28,000RM0.28214RM7,899.92
40,000RM0.27114RM10,845.60
Manufacturers Standard Package
Unit Price without VAT:RM1.74000
Unit Price with VAT:RM1.91400