
BUK6Y33-60PX | |
|---|---|
DigiKey Part Number | 1727-BUK6Y33-60PXTR-ND - Tape & Reel (TR) 1727-BUK6Y33-60PXCT-ND - Cut Tape (CT) 1727-BUK6Y33-60PXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6Y33-60PX |
Description | MOSFET P-CH 60V 30A LFPAK56 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 30A (Tc) 110W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | BUK6Y33-60PX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 69 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2590 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.97000 | RM6.97 |
| 10 | RM4.43300 | RM44.33 |
| 100 | RM2.97350 | RM297.35 |
| 500 | RM2.34856 | RM1,174.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM2.18825 | RM3,282.38 |
| 3,000 | RM2.02479 | RM6,074.37 |
| 4,500 | RM1.94154 | RM8,736.93 |
| 7,500 | RM1.84799 | RM13,859.92 |
| 10,500 | RM1.79261 | RM18,822.40 |
| 15,000 | RM1.74788 | RM26,218.20 |
| Unit Price without VAT: | RM6.97000 |
|---|---|
| Unit Price with VAT: | RM7.66700 |











