Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-XQFN (1.7x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXB0104GU12-Q100X

DigiKey Part Number
1727-NXB0104GU12-Q100XTR-ND - Tape & Reel (TR)
1727-NXB0104GU12-Q100XCT-ND - Cut Tape (CT)
1727-NXB0104GU12-Q100XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXB0104GU12-Q100X
Description
IC XLTR VL BIDIR 12-XQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-XQFN (1.7x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
12-XFQFN
Supplier Device Package
12-XQFN (1.7x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,004
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.99000RM2.99
10RM2.12800RM21.28
25RM1.91320RM47.83
100RM1.67690RM167.69
250RM1.56388RM390.97
500RM1.49570RM747.85
1,000RM1.47872RM1,478.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.35557RM5,422.28
8,000RM1.32431RM10,594.48
12,000RM1.30866RM15,703.92
20,000RM1.29133RM25,826.60
28,000RM1.28119RM35,873.32
Manufacturers Standard Package
Unit Price without VAT:RM2.99000
Unit Price with VAT:RM3.28900