
NXT4556UPAZ | |
|---|---|
DigiKey Part Number | 1727-NXT4556UPAZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NXT4556UPAZ |
Description | IC XLTR VL BIDIR 9-WLCSP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 3 Channel 5Mbps 9-WLCSP (1.06x1.06) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 3 | |
Voltage - VCCA | 1.08 V ~ 1.98 V | |
Voltage - VCCB | 1.62 V ~ 3.3 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 5Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, CSPBGA | |
Supplier Device Package | 9-WLCSP (1.06x1.06) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.01467 | RM3,044.01 |
| 6,000 | RM0.98821 | RM5,929.26 |
| 9,000 | RM0.97495 | RM8,774.55 |
| 15,000 | RM0.96027 | RM14,404.05 |
| 21,000 | RM0.95168 | RM19,985.28 |
| 30,000 | RM0.94343 | RM28,302.90 |
| Unit Price without VAT: | RM1.01467 |
|---|---|
| Unit Price with VAT: | RM1.11614 |

