Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZH3V9B,115

DigiKey Part Number
1727-5072-2-ND - Tape & Reel (TR)
1727-5072-1-ND - Cut Tape (CT)
1727-5072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZH3V9B,115
Description
DIODE ZENER 3.9V 500MW SOD123F
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123F
Impedance (Max) (Zzt)
50 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z3V9Bonsemi22,060MM3Z3V9BCT-NDRM0.95000Similar
MM3Z3V9Consemi860MM3Z3V9CCT-NDRM0.87000Similar
MMSZ5228B RHGTaiwan Semiconductor Corporation6,0001801-MMSZ5228BRHGCT-NDRM0.91000Similar
In-Stock: 4,325
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.53600RM5.36
100RM0.33210RM33.21
500RM0.24310RM121.55
1,000RM0.21418RM214.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.17723RM531.69
6,000RM0.15857RM951.42
9,000RM0.14905RM1,341.45
15,000RM0.13834RM2,075.10
21,000RM0.13199RM2,771.79
30,000RM0.12582RM3,774.60
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700