
NZX36A,133 | |
|---|---|
DigiKey Part Number | 1727-4738-1-ND - Cut Tape (CT) 1727-4738-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX36A,133 |
Description | DIODE ZENER 34.95V 500MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 34.95 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 140 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.43700 | RM4.37 |
| 100 | RM0.27030 | RM27.03 |
| 500 | RM0.19630 | RM98.15 |
| 1,000 | RM0.17226 | RM172.26 |
| 2,000 | RM0.15195 | RM303.90 |
| 5,000 | RM0.12988 | RM649.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.11619 | RM1,161.90 |
| 20,000 | RM0.10465 | RM2,093.00 |
| 30,000 | RM0.09877 | RM2,963.10 |
| 50,000 | RM0.09216 | RM4,608.00 |
| 70,000 | RM0.08824 | RM6,176.80 |
| 100,000 | RM0.08443 | RM8,443.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

