Zener Diode 34.95 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX36A,133

DigiKey Part Number
1727-4738-1-ND - Cut Tape (CT)
1727-4738-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX36A,133
Description
DIODE ZENER 34.95V 500MW ALF2
Customer Reference
Detailed Description
Zener Diode 34.95 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
140 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,771
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.40600RM4.06
100RM0.25020RM25.02
500RM0.18180RM90.90
1,000RM0.15949RM159.49
2,000RM0.14070RM281.40
5,000RM0.12026RM601.30
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000RM0.10758RM1,075.80
20,000RM0.09690RM1,938.00
30,000RM0.09146RM2,743.80
50,000RM0.08533RM4,266.50
70,000RM0.08170RM5,719.00
100,000RM0.07818RM7,818.00
250,000RM0.07043RM17,607.50
500,000RM0.06565RM32,825.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700