
NZX3V9A,133 | |
|---|---|
DigiKey Part Number | 1727-4746-1-ND - Cut Tape (CT) 1727-4746-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX3V9A,133 |
Description | DIODE ZENER 3.8V 500MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 3.8 V 500 mW ±3% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.48100 | RM4.81 |
| 100 | RM0.29670 | RM29.67 |
| 500 | RM0.21584 | RM107.92 |
| 1,000 | RM0.18967 | RM189.67 |
| 2,000 | RM0.16753 | RM335.06 |
| 5,000 | RM0.14347 | RM717.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.10758 | RM1,075.80 |
| 20,000 | RM0.09690 | RM1,938.00 |
| 30,000 | RM0.09146 | RM2,743.80 |
| 50,000 | RM0.08533 | RM4,266.50 |
| 70,000 | RM0.08170 | RM5,719.00 |
| 100,000 | RM0.07818 | RM7,818.00 |
| 250,000 | RM0.07043 | RM17,607.50 |
| 500,000 | RM0.06565 | RM32,825.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |


