Bipolar (BJT) Transistor PNP 500 V 250 mA 50MHz 700 mW Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV9050Z-QF

DigiKey Part Number
1727-PBHV9050Z-QFTR-ND - Tape & Reel (TR)
1727-PBHV9050Z-QFCT-ND - Cut Tape (CT)
1727-PBHV9050Z-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV9050Z-QF
Description
TRANS PNP 500V 0.25A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 500 V 250 mA 50MHz 700 mW Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 10V
Mfr
Power - Max
700 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
250 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
500 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
350mV @ 20mA, 100mA
Package / Case
TO-261-4, TO-261AA
Current - Collector Cutoff (Max)
100nA
Supplier Device Package
SOT-223
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBHV9050Z-QXNexperia USA Inc.6901727-PBHV9050Z-QXCT-NDRM3.43000Parametric Equivalent
In-Stock: 755
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.43000RM3.43
10RM2.14300RM21.43
100RM1.38890RM138.89
500RM1.06450RM532.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM3.43000
Unit Price with VAT:RM3.77300