
PBLS1503Y,115 | |
|---|---|
DigiKey Part Number | 2156-PBLS1503Y,115-954-ND |
Manufacturer | |
Manufacturer Product Number | PBLS1503Y,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 15V 100mA, 500mA 280MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBLS1503Y,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 15V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V / 150 @ 100mA. 2V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA / 250mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA, 100nA | |
Frequency - Transition | 280MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Bulk: | 222347 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,335 | RM0.86680 | RM1,157.18 |
| Unit Price without VAT: | RM0.86680 |
|---|---|
| Unit Price with VAT: | RM0.95348 |

