


PBSS302PX,115 | |
|---|---|
DigiKey Part Number | 1727-3917-2-ND - Tape & Reel (TR) 1727-3917-1-ND - Cut Tape (CT) 1727-3917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS302PX,115 |
Description | TRANS PNP 20V 5.1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 5.1 A 130MHz 2.1 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS302PX,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5.1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 230mV @ 255mA, 5.1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2A, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM2.39200 | RM23.92 |
| 100 | RM1.55790 | RM155.79 |
| 500 | RM1.19918 | RM599.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.08362 | RM1,083.62 |
| 2,000 | RM0.98634 | RM1,972.68 |
| 3,000 | RM0.93676 | RM2,810.28 |
| 5,000 | RM0.88104 | RM4,405.20 |
| 7,000 | RM0.84804 | RM5,936.28 |
| 10,000 | RM0.81596 | RM8,159.60 |
| 25,000 | RM0.76042 | RM19,010.50 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |

