PBSS4021PT,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 326
Unit Price: RM2.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,158
Unit Price: RM3.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,353
Unit Price: RM2.92000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM2.09000
Datasheet
Bipolar (BJT) Transistor PNP 20 V 3.5 A 155MHz 1.1 W Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4021PT,215

DigiKey Part Number
1727-4340-2-ND - Tape & Reel (TR)
1727-4340-1-ND - Cut Tape (CT)
1727-4340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4021PT,215
Description
TRANS PNP 20V 3.5A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 3.5 A 155MHz 1.1 W Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBSS4021PT,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.1 W
Mfr
Frequency - Transition
155MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
3.5 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
20 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
330mV @ 400mA, 4A
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 2A, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMMT718TADiodes Incorporated326FMMT718CT-NDRM2.76000Similar
FMMT718TCDiodes Incorporated9,15831-FMMT718TCCT-NDRM3.11000Similar
FMMTL718TADiodes Incorporated3,353FMMTL718CT-NDRM2.92000Similar
NSS20200LT1Gonsemi0NSS20200LT1GOSCT-NDRM2.09000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes