Similar
Similar

PBSS4021PT,215 | |
|---|---|
DigiKey Part Number | 1727-4340-2-ND - Tape & Reel (TR) 1727-4340-1-ND - Cut Tape (CT) 1727-4340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4021PT,215 |
Description | TRANS PNP 20V 3.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 3.5 A 155MHz 1.1 W Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4021PT,215 Models |
Category | Power - Max 1.1 W |
Mfr | Frequency - Transition 155MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 3.5 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 330mV @ 400mA, 4A | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 2A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT718TA | Diodes Incorporated | 326 | FMMT718CT-ND | RM2.76000 | Similar |
| FMMT718TC | Diodes Incorporated | 9,158 | 31-FMMT718TCCT-ND | RM3.11000 | Similar |
| FMMTL718TA | Diodes Incorporated | 3,353 | FMMTL718CT-ND | RM2.92000 | Similar |
| NSS20200LT1G | onsemi | 0 | NSS20200LT1GOSCT-ND | RM2.09000 | Similar |



