Similar
Similar
Similar



PBSS4032NX,115 | |
|---|---|
DigiKey Part Number | 1727-5098-2-ND - Tape & Reel (TR) 1727-5098-1-ND - Cut Tape (CT) 1727-5098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4032NX,115 |
Description | TRANS NPN 30V 4.7A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 4.7 A 145MHz 2.5 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.7 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 340mV @ 270mA, 5.4A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2A, 2V | |
Power - Max | 2.5 W | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 10 | RM2.51400 | RM25.14 |
| 100 | RM1.64220 | RM164.22 |
| 500 | RM1.26678 | RM633.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.14583 | RM1,145.83 |
| 2,000 | RM1.04400 | RM2,088.00 |
| 3,000 | RM0.99211 | RM2,976.33 |
| 5,000 | RM0.93378 | RM4,668.90 |
| 7,000 | RM0.89924 | RM6,294.68 |
| 10,000 | RM0.86567 | RM8,656.70 |
| 25,000 | RM0.81460 | RM20,365.00 |
| Unit Price without VAT: | RM4.02000 |
|---|---|
| Unit Price with VAT: | RM4.42200 |




