PBSS4032PZ,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5,086
Unit Price: RM2.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,077
Unit Price: RM4.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM1.17164
Datasheet

Similar


Diodes Incorporated
In Stock: 309
Unit Price: RM6.54000
Datasheet

Similar


STMicroelectronics
In Stock: 2,527
Unit Price: RM3.62000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,798
Unit Price: RM6.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,513
Unit Price: RM5.75000
Datasheet
Bipolar (BJT) Transistor PNP 30 V 4.4 A 130MHz 2 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4032PZ,115

DigiKey Part Number
1727-5101-2-ND - Tape & Reel (TR)
1727-5101-1-ND - Cut Tape (CT)
1727-5101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4032PZ,115
Description
TRANS PNP 30V 4.4A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 4.4 A 130MHz 2 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
4.4 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 200mA, 4A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 2A, 2V
Power - Max
2 W
Frequency - Transition
130MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes