PBSS4220V,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: RM6.46000
Datasheet
Bipolar (BJT) Transistor NPN 20 V 2 A 210MHz 900 mW Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4220V,115

DigiKey Part Number
1727-5747-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS4220V,115
Description
TRANS NPN 20V 2A SOT-666
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 2 A 210MHz 900 mW Surface Mount SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 2V
Power - Max
900 mW
Frequency - Transition
210MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-666
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes