Direct
Similar
Similar

PBSS4240V,115 | |
|---|---|
DigiKey Part Number | 1727-5748-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS4240V,115 |
Description | TRANS NPN 40V 2A SOT-666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 150MHz 900 mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4240V,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 900 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |



