PBSS4330PA,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 2,613
Unit Price: RM5.69000
Datasheet
3-HUSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4330PA,115

DigiKey Part Number
1727-5112-2-ND - Tape & Reel (TR)
1727-5112-1-ND - Cut Tape (CT)
1727-5112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4330PA,115
Description
TRANS NPN 30V 3A 3HUSON
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 3 A 210MHz 2.1 W Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 1A, 2V
Power - Max
2.1 W
Frequency - Transition
210MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-PowerUDFN
Supplier Device Package
3-HUSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 199 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

199In Stock
Ships from Rochester Electronics, LLC