


PBSS4520X,135 | |
|---|---|
DigiKey Part Number | 1727-5759-2-ND - Tape & Reel (TR) 1727-5759-1-ND - Cut Tape (CT) 1727-5759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4520X,135 |
Description | TRANS NPN 20V 5A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 5 A 125MHz 550 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4520X,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2A, 2V | |
Power - Max | 550 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.75300 | RM17.53 |
| 100 | RM1.12880 | RM112.88 |
| 500 | RM0.85860 | RM429.30 |
| 1,000 | RM0.77137 | RM771.37 |
| 2,000 | RM0.69795 | RM1,395.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.63614 | RM2,544.56 |
| 8,000 | RM0.58415 | RM4,673.20 |
| 12,000 | RM0.55766 | RM6,691.92 |
| 20,000 | RM0.52790 | RM10,558.00 |
| 28,000 | RM0.51028 | RM14,287.84 |
| 40,000 | RM0.49841 | RM19,936.40 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

