


PBSS5320X,135 | |
|---|---|
DigiKey Part Number | 1727-3910-2-ND - Tape & Reel (TR) 1727-3910-1-ND - Cut Tape (CT) 1727-3910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5320X,135 |
Description | TRANS PNP 20V 3A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 3 A 100MHz 1.6 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5320X,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 2A, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.16200 | RM11.62 |
| 100 | RM0.73600 | RM73.60 |
| 500 | RM0.55144 | RM275.72 |
| 1,000 | RM0.49179 | RM491.79 |
| 2,000 | RM0.44152 | RM883.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.39919 | RM1,596.76 |
| 8,000 | RM0.36356 | RM2,908.48 |
| 12,000 | RM0.34540 | RM4,144.80 |
| 20,000 | RM0.32499 | RM6,499.80 |
| 28,000 | RM0.31290 | RM8,761.20 |
| 40,000 | RM0.30116 | RM12,046.40 |
| 100,000 | RM0.28220 | RM28,220.00 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

