Bipolar (BJT) Transistor PNP 20 V 3 A 100MHz 1.6 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 20 V 3 A 100MHz 1.6 W Surface Mount SOT-89
PBSS304NX-QX

PBSS5320X,135

DigiKey Part Number
1727-3910-2-ND - Tape & Reel (TR)
1727-3910-1-ND - Cut Tape (CT)
1727-3910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5320X,135
Description
TRANS PNP 20V 3A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 3 A 100MHz 1.6 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
PBSS5320X,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 2A, 2V
Power - Max
1.6 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,888
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.89000RM1.89
10RM1.16200RM11.62
100RM0.73600RM73.60
500RM0.55144RM275.72
1,000RM0.49179RM491.79
2,000RM0.44152RM883.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.39919RM1,596.76
8,000RM0.36356RM2,908.48
12,000RM0.34540RM4,144.80
20,000RM0.32499RM6,499.80
28,000RM0.31290RM8,761.20
40,000RM0.30116RM12,046.40
100,000RM0.28220RM28,220.00
Manufacturers Standard Package
Unit Price without VAT:RM1.89000
Unit Price with VAT:RM2.07900