
PDTB113ET,215 | |
|---|---|
DigiKey Part Number | 1727-PDTB113ET,215TR-ND - Tape & Reel (TR) 1727-PDTB113ET,215CT-ND - Cut Tape (CT) 1727-PDTB113ET,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTB113ET,215 |
Description | TRANS PREBIAS PNP 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTB113ET,215 Models |
Category | Resistor - Emitter Base (R2) 1 kOhms |
Manufacturer Nexperia USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 50mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package TO-236AB |
Resistor - Base (R1) 1 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTB113ZC-7-F | Diodes Incorporated | 173 | DDTB113ZC-FDICT-ND | RM1.14000 | Similar |
| DTA114EKAT146 | Rohm Semiconductor | 79,580 | DTA114EKAT146CT-ND | RM0.95000 | Similar |
| DTA115EKAT146 | Rohm Semiconductor | 36,756 | DTA115EKAT146CT-ND | RM0.95000 | Similar |
| DTA123EKAT146 | Rohm Semiconductor | 5,830 | DTA123EKAT146CT-ND | RM1.06000 | Similar |
| DTA124EKAT146 | Rohm Semiconductor | 473 | DTA124EKAT146CT-ND | RM0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.65000 | RM6.50 |
| 100 | RM0.40390 | RM40.39 |
| 500 | RM0.29644 | RM148.22 |
| 1,000 | RM0.26166 | RM261.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.18184 | RM545.52 |
| 6,000 | RM0.16262 | RM975.72 |
| 9,000 | RM0.15280 | RM1,375.20 |
| 15,000 | RM0.14176 | RM2,126.40 |
| 21,000 | RM0.13522 | RM2,839.62 |
| 30,000 | RM0.12885 | RM3,865.50 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

