Parametric Equivalent
Parametric Equivalent



PDTB114EUF | |
|---|---|
DigiKey Part Number | PDTB114EUF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTB114EUF |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 140 MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 140 MHz | |
Power - Max | 300 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.20034 | RM2,003.40 |
| 20,000 | RM0.18243 | RM3,648.60 |
| 30,000 | RM0.17330 | RM5,199.00 |
| 50,000 | RM0.16305 | RM8,152.50 |
| 70,000 | RM0.15697 | RM10,987.90 |
| 100,000 | RM0.15106 | RM15,106.00 |
| 250,000 | RM0.14135 | RM35,337.50 |
| Unit Price without VAT: | RM0.20034 |
|---|---|
| Unit Price with VAT: | RM0.22037 |


