


PDTC114YUF | |
|---|---|
DigiKey Part Number | 1727-PDTC114YUFTR-ND - Tape & Reel (TR) 1727-PDTC114YUFCT-ND - Cut Tape (CT) 1727-PDTC114YUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC114YUF |
Description | TRANS PREBIAS NPN 0.1A SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 230 MHz Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230 MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.39800 | RM3.98 |
| 100 | RM0.24630 | RM24.63 |
| 500 | RM0.17872 | RM89.36 |
| 1,000 | RM0.15677 | RM156.77 |
| 2,000 | RM0.13826 | RM276.52 |
| 5,000 | RM0.11812 | RM590.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08511 | RM851.10 |
| 20,000 | RM0.07636 | RM1,527.20 |
| 30,000 | RM0.07189 | RM2,156.70 |
| 50,000 | RM0.06687 | RM3,343.50 |
| 70,000 | RM0.06389 | RM4,472.30 |
| 100,000 | RM0.06100 | RM6,100.00 |
| 250,000 | RM0.05464 | RM13,660.00 |
| 500,000 | RM0.05072 | RM25,360.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |


